
* Images are for reference only
AACM1211R801A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM1211R801A
- JLCPCB Part #
- C48935266
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 600Ω@100MHz、800Ω@100MHz 8A 8mΩ SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 434
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 434
In-stock Item Pricing
Qty Unit Price
1+
$0.7703
10+
$0.6172
30+
$0.5414
100+
$0.4657
500+
$0.4190
1000+
$0.3964
Related Products
Welcome back, may I help you?