This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NR6045NR47A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
NR6045NR47A
JLCPCB Part #
C48934665
Package
SMD,6x6mm
Description
15A 470nH 6.5A 6mΩ ±30% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.0359
100+ $0.0349
300+ $0.0345
1500+ $0.0338

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons