
* Images are for reference only
FEXU0420SR56MBS
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU0420SR56MBS
- JLCPCB Part #
- C49232846
- Package
- SMD,4.1x4.1mm
- Description
- 14A 18.5A 4.7mΩ 560nH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.4877
10+
$0.3746
30+
$0.3262
100+
$0.2665
500+
$0.2390
1000+
$0.2229
Related Products

FEXU0420S1R5MBS
cjiang (Changjiang Microelectronics Tech)
$0.2487

FEXU0420SR12MBS
cjiang (Changjiang Microelectronics Tech)
$0.4877

FEXU0420SR10MBS
cjiang (Changjiang Microelectronics Tech)
$0.5458

MTQH404020S3R3MBT
MetalLions
$0.2119

SCRH3D16-101
Bel Fuse
$1.1545

ASPI-F4030-4R7M-T
Abracon LLC
$1.9214
Welcome back, may I help you?