
* Images are for reference only
ACT453228R201W
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ACT453228R201W
- JLCPCB Part #
- C47327407
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+105℃ 100mA 10MΩ 125V 200uH@100kHz 4.5Ω 50V 5kΩ@10MHz、11kΩ@10MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
50+
$0.1472
150+
$0.1305
500+
$0.1098
2500+
$0.1005
5000+
$0.0950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?