* Images are for reference only
ERA-8AEB1910V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERA-8AEB1910V
- JLCPCB Part #
- C4350390
- Package
- 1206
- Description
- 191 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERA-8AEB1910V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERA-8AEB1910V technical specifications, attributes, and parameters.
ERA-8AEB1910V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERA-8AEB1910V datasheets or manufacturer documentation.
Datasheet: ERA-8AEB1910V Datasheet (PDF)
Minimum: 67
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ECW-FE2W105K
PANASONIC ELECTRONIC COMPONENTS
$0.2331
-
AXK6S20647YG
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVQ-Q2B02W
PANASONIC ELECTRONIC COMPONENTS
$1.143
-
ERJ-8ENF1500V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
AQV256HA
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-D2DFR010V
PANASONIC ELECTRONIC COMPONENTS
$0.0365