
* Images are for reference only
EVQ-Q2B02W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ-Q2B02W
- JLCPCB Part #
- C5638644
- Package
- SMD-4P,6.5x6mm
- Description
- -40℃~+85℃ 15V 2,000,000 Cycles 2.5mm 20mA 50gf 6.5mm 6mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.5x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
10+
$0.7268
30+
$0.7156
100+
$0.7043
Welcome back, may I help you?