* Images are for reference only
CAY16A-4701F4LF
- Manufacturer
- BOURNS INC
- MFR.Part #
- CAY16A-4701F4LF
- JLCPCB Part #
- C7100425
- Package
- 1206
- Description
- Resistor Networks & Arrays 4.7K 1% CONVEX SQUARE 4X0603
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CAY16A-4701F4LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CAY16A-4701F4LF technical specifications, attributes, and parameters.
CAY16A-4701F4LF symbol, PCB footprint from the free EasyEDA PCB design tool.
CAY16A-4701F4LF datasheets or manufacturer documentation.
Datasheet: CAY16A-4701F4LF Datasheet (PDF)
Minimum: 148
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing