* Images are for reference only
ECW-FE2W105K
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ECW-FE2W105K
- JLCPCB Part #
- C3784331
- Package
- -
- Description
- 1 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECW-FE2W105K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECW-FE2W105K technical specifications, attributes, and parameters.
ECW-FE2W105K symbol, PCB footprint from the free EasyEDA PCB design tool.
ECW-FE2W105K datasheets or manufacturer documentation.
Datasheet: ECW-FE2W105K Datasheet (PDF)
Minimum: 37
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEE-FN1V680UL
PANASONIC ELECTRONIC COMPONENTS
$0.2013
-
2R5TPE220MAFB
PANASONIC ELECTRONIC COMPONENTS
$0.7455
-
ERJ-PB3B4872V
PANASONIC ELECTRONIC COMPONENTS
$0.0264
-
ERA-3AEB8872V
PANASONIC ELECTRONIC COMPONENTS
$0.0408
-
EVP-ASFC1A
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EZJ-P1V330GM
PANASONIC ELECTRONIC COMPONENTS
$0.2783