
* Images are for reference only
IGOT65R055D2AUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGOT65R055D2AUMA1
- JLCPCB Part #
- C42669673
- Package
- DSO-20
- Description
- -55℃~+150℃ 0.77pF 1.2V 28A 340pF 4.7nC 55mΩ 57pF 650V 89W E-mode DSO-20 GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$4.9345
10+
$4.8111
30+
$4.7294
100+
$4.6476
Welcome back, may I help you?