
* Images are for reference only
AFK337M50H32VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK337M50H32VT-F
- JLCPCB Part #
- C3829828
- Package
- SMD,D12.5xL14.3mm
- Description
- -55℃~+105℃ 12.5mm 120mΩ@100kHz 14.3mm 330uF 5000hrs@105℃ 50V 675mA@120Hz ±20% SMD,D12.5xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8845
200+
$1.1162
500+
$1.0775
1000+
$1.0582
Related Products

AFK397M50H32VT-F
Cornell Dubilier Electronics
$3.7220

AFK337M50H32T-F
Cornell Dubilier Electronics
$2.7170

AFK158M16H32VT-F
Cornell Dubilier Electronics
$1.4785

AFK107M80H32VT-F
Cornell Dubilier Electronics
$5.2053

AFK157M63H32VT-F
Cornell Dubilier Electronics
$1.5365

AFK686M2AH32VT-F
Cornell Dubilier Electronics
$1.5365
Welcome back, may I help you?