This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK686M2AH32VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK686M2AH32VT-F
JLCPCB Part #
C2443255
Package
SMD,D12.5xL14.3mm
Description
-55℃~+105℃ 100V 12.5mm 14.3mm 320mΩ@100kHz 375mA@120Hz 5000hrs@105℃ 68uF ±20% SMD,D12.5xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5322
200+ $0.5927
500+ $0.5718
1000+ $0.5622
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons