This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY630GRA471MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY630GRA471MMH0S
JLCPCB Part #
C6944921
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 16.5mm 18mm 452.5mA@120Hz 470uF 5000hrs@105℃ 63V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6433
150+ $1.0554
450+ $1.0199
1050+ $1.0022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons