This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLA350ADA101MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLA350ADA101MF80G
JLCPCB Part #
C3828913
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 100uF 3000hrs@105℃ 35V 6.3mm 8mm 92mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3471
200+ $0.1344
500+ $0.1296
900+ $0.1273

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons