This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERWF401LGN392MDD0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERWF401LGN392MDD0U
JLCPCB Part #
C3816150
Package
Bolt,D63.5xL130.18mm
Description
-25℃~+85℃ 12.7A@120Hz 130.18mm 28.58mm 3900uF 400V 5000hrs@85℃ 63.5mm ±20% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.7894
200+ $19.2683
500+ $18.5919
1000+ $18.2562
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons