
* Images are for reference only
E37F451CPN123MEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F451CPN123MEM9U
- JLCPCB Part #
- C3816139
- Package
- Bolt,D76.2xL220mm
- Description
- -40℃~+85℃ 12000uF 220mm 31.7A@120Hz 31.8mm 450V 5000hrs@85℃ 76.2mm 8mΩ@120Hz ±20% 螺栓,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.5605
200+
$57.4905
500+
$55.4712
1000+
$54.4728
Related Products

E37F401CPN123MEM9U
NCC(Nippon Chemi-Con)
$119.5388

E37F421CPN123MEM9U
NCC(Nippon Chemi-Con)
$119.0965

E37L421CPN123MEM9U
NCC(Nippon Chemi-Con)
$118.9635

E32D401CAN602TEM9U
NCC(Nippon Chemi-Con)
$72.2089

E37X401CPN123MEM9U
NCC(Nippon Chemi-Con)
$127.1656

E37F501CPN822MEM9U
NCC(Nippon Chemi-Con)
$122.7873
Welcome back, may I help you?