
* Images are for reference only
E37L421CPN123MEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L421CPN123MEM9U
- JLCPCB Part #
- C3812735
- Package
- Bolt,D76.2xL220mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 12000uF 220mm 31.3A@120Hz 31.8mm 420V 76.2mm 9mΩ@120Hz ±20% 螺栓,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.3971
200+
$46.2061
500+
$44.5815
1000+
$43.7789
Related Products

E37L401CPN123MEM9U
NCC(Nippon Chemi-Con)
$116.0386

E37F421CPN123MEM9U
NCC(Nippon Chemi-Con)
$119.5306

E37X401CPN123MEM9U
NCC(Nippon Chemi-Con)
$127.6291

E37F401CPN123MEM9U
NCC(Nippon Chemi-Con)
$119.9745

E37L351CPN153MEM9U
NCC(Nippon Chemi-Con)
$116.4810

E37X501CPN682MEM9U
NCC(Nippon Chemi-Con)
$136.9550