This website requires JavaScript.
no-image

* Images are for reference only

EMVA250ADA560MF55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA250ADA560MF55G
JLCPCB Part #
C6033875
Package
SMD,D6.3xL5.2mm
Description
-40℃~+85℃ 2000hrs@85℃ 25V 5.2mm 56uF 6.3mm 66mA@120Hz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3502
1000+ $0.1397
2500+ $0.1350
5000+ $0.1328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons