This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D161HLS102MA79U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D161HLS102MA79U
JLCPCB Part #
C3816005
Package
Bolt,D34.93xL79.38mm
Description
-40℃~+105℃ 1000uF 12.7mm 160V 2000hrs@105℃ 34.93mm 79.38mm ±20% 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3015
200+ $8.2435
500+ $7.9551
1000+ $7.8117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons