
* Images are for reference only
EMVA4R0ADA331MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA4R0ADA331MF80G
- JLCPCB Part #
- C2166107
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+85℃ 135mA@120Hz 2000hrs@85℃ 330uF 4V 6.3mm 8mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1249
1000+
$0.0484
2500+
$0.0466
4500+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?