
* Images are for reference only
E32D160HPN274MCB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D160HPN274MCB7U
- JLCPCB Part #
- C3815897
- Package
- Bolt,D50.8xL117.48mm
- Description
- -40℃~+105℃ 0.27F 117.48mm 16V 2000hrs@105℃ 22.22mm 28.8A@120Hz 50.8mm 6.1mΩ@120Hz ±20% 螺栓,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1889
200+
$11.2969
500+
$10.8989
1000+
$10.7023
Related Products

E36D160HPN274MCB7U
NCC(Nippon Chemi-Con)
$28.1222

E32D500HPN683MCB7U
NCC(Nippon Chemi-Con)
$30.9532

CGS412T250V4L
Cornell Dubilier Electronics
$64.1993

CGS801T450V4L
Cornell Dubilier Electronics
$63.6708

CGS112T500V4L
Cornell Dubilier Electronics
$123.2263

E32D101HPN183MCB7U
NCC(Nippon Chemi-Con)
$29.7254
Welcome back, may I help you?