This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37X351CPN183MFM9U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37X351CPN183MFM9U
JLCPCB Part #
C3815840
Package
Bolt,D89xL220mm
Description
-40℃~+85℃ 15000hrs@85℃ 18000uF 220mm 31.8mm 350V 38.2A@120Hz 6mΩ@120Hz 89mm ±20% 螺栓,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $142.1447
200+ $55.0080
500+ $53.0747
1000+ $52.1202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons