
* Images are for reference only
E37L401CPN183MFM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L401CPN183MFM9U
- JLCPCB Part #
- C3812716
- Package
- Bolt,D89xL220mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 18000uF 220mm 31.8mm 40.6A@120Hz 400V 6mΩ@120Hz 89mm ±20% 螺栓,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$161.3454
200+
$62.4382
500+
$60.2440
1000+
$59.1606
Related Products

E37L401CPN123MEM9U
NCC(Nippon Chemi-Con)
$116.4821

E37L351CPN183MFM9U
NCC(Nippon Chemi-Con)
$129.1761

E37L421CPN153MFM9U
NCC(Nippon Chemi-Con)
$136.3998

E37L451CPN123MFM9U
NCC(Nippon Chemi-Con)
$139.4627

E37F351CPN223MFM9U
NCC(Nippon Chemi-Con)
$125.6611

E37F421CPN183MFM9U
NCC(Nippon Chemi-Con)
$138.3632
Welcome back, may I help you?