* Images are for reference only
CGS942T300X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS942T300X5L
- JLCPCB Part #
- C3815683
- Package
- Bolt,D76.2xL142.88mm
- Description
- 300V 9400uF -10%~+50% 14.4A@120Hz 19mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS942T300X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS942T300X5L technical specifications, attributes, and parameters.
CGS942T300X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS942T300X5L datasheets or manufacturer documentation.
Datasheet: CGS942T300X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805C103G
Cornell Dubilier Electronics
$0.2987
-
THAS143M010AC1C
Cornell Dubilier Electronics
$17.3835
-
SLPX562M050A7P3
Cornell Dubilier Electronics
$1.836
-
SLPX393M010C4P3
Cornell Dubilier Electronics
$4.206
-
CDV30FJ511FO3F
Cornell Dubilier Electronics
$72.882
-
CMR04E820FPDM
Cornell Dubilier Electronics
$52.203