
* Images are for reference only
MC12EF150J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12EF150J-F
- JLCPCB Part #
- C5795706
- Package
- 1210
- Description
- -55℃~+125℃ 15pF 1kV 2mm 3.2mm ±5% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9106
200+
$3.9543
500+
$3.8224
1000+
$3.7581
Related Products

MC12ED150J-F
Cornell Dubilier Electronics
$2.5392

MC12EF120J-F
Cornell Dubilier Electronics
$9.9106

MC12EF180J-F
Cornell Dubilier Electronics
$9.9106

MC12FA251J-TF
Cornell Dubilier Electronics
$3.8289

MC12FA620J-F
Cornell Dubilier Electronics
$5.1973

MC12FA620F-TF
Cornell Dubilier Electronics
$6.4934