
* Images are for reference only
E37F401CPN332MDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F401CPN332MDA5U
- JLCPCB Part #
- C3815204
- Package
- Bolt,D63.5xL106mm
- Description
- -40℃~+85℃ 106mm 12.3A@120Hz 25mΩ@120Hz 28.6mm 3300uF 400V 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7278
200+
$20.7922
500+
$20.0626
1000+
$19.7002
Related Products
Welcome back, may I help you?