This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERWE401LGN103MFF5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERWE401LGN103MFF5U
JLCPCB Part #
C3815079
Package
Bolt,D89xL155mm
Description
-25℃~+85℃ 10000uF 155mm 20.5A@120Hz 2000hrs@85℃ 31.5mm 400V 89mm ±20% 螺栓,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.1282
200+ $11.6595
500+ $11.2502
1000+ $11.0472
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons