
* Images are for reference only
ERWE501LGC392MFF5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE501LGC392MFF5U
- JLCPCB Part #
- C3814580
- Package
- Bolt,D89xL155mm
- Description
- -25℃~+85℃ 10.1A@120Hz 155mm 2000hrs@85℃ 31.5mm 3900uF 500V 89mm ±20% 螺栓,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.9705
200+
$29.7862
500+
$28.7396
1000+
$28.2228
Welcome back, may I help you?