This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ251ELL101MU25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ251ELL101MU25S
JLCPCB Part #
C1668329
Package
Plugin,D14.5xL25mm
Description
-40℃~+105℃ 1.49625A@100kHz 100uF 12000hrs@105℃ 14.5mm 250V 25mm 7.5mm ±20% 插件,D14.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8389
200+ $0.3243
500+ $0.3130
1000+ $0.3082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons