
* Images are for reference only
E37L501CPN682MFF5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L501CPN682MFF5U
- JLCPCB Part #
- C3815029
- Package
- Bolt,D89xL156mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 156mm 15mΩ@120Hz 21.9A@120Hz 31.8mm 500V 6800uF 89mm ±20% 螺栓,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.3466
200+
$51.6035
500+
$49.7900
1000+
$48.8946
Related Products

E37X501CPN682MFF5U
NCC(Nippon Chemi-Con)
$146.6819

E37L501CPN682MFE3U
NCC(Nippon Chemi-Con)
$117.4570

E37L401CPN682MFA5U
NCC(Nippon Chemi-Con)
$89.3885

E37X451CPN822MFF5U
NCC(Nippon Chemi-Con)
$151.8502

E37F501CPN822MFF5U
NCC(Nippon Chemi-Con)
$125.9398

E37L351CPN123MFF5U
NCC(Nippon Chemi-Con)
$124.6884
Welcome back, may I help you?