This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E36L451HLS102MCA5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E36L451HLS102MCA5U
JLCPCB Part #
C6188977
Package
Plugin
Description
-40℃~+85℃ 1000uF 22.2mm 450V ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.8626
196+ $11.5170
490+ $11.1321
980+ $10.9421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons