This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D401HPN332MDB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D401HPN332MDB7U
JLCPCB Part #
C3814964
Package
Bolt,D63.5xL117.48mm
Description
-40℃~+105℃ 117.48mm 2000hrs@105℃ 28.58mm 3300uF 400V 45.4mΩ@120Hz 63.5mm 9.78A@120Hz ±20% 螺栓,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.5213
200+ $19.5510
500+ $18.8655
1000+ $18.5251
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons