
* Images are for reference only
E37F401CPN123MFF5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F401CPN123MFF5U
- JLCPCB Part #
- C3814937
- Package
- Bolt,D89xL156mm
- Description
- -40℃~+85℃ 12000uF 156mm 31.4A@120Hz 31.8mm 400V 5000hrs@85℃ 7mΩ@120Hz 89mm ±20% 螺栓,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.9786
200+
$47.9790
500+
$46.2927
1000+
$45.4600
Related Products

E37F421CPN123MFF5U
NCC(Nippon Chemi-Con)
$109.0356

E37L401CPN123MFF5U
NCC(Nippon Chemi-Con)
$119.0374

E37F451CPN123MFF5U
NCC(Nippon Chemi-Con)
$126.0941

E37F351CPN153MFF5U
NCC(Nippon Chemi-Con)
$98.7207

E37X501CPN682MFF5U
NCC(Nippon Chemi-Con)
$146.9708

E37L421CPN103MFF5U
NCC(Nippon Chemi-Con)
$124.7015
Welcome back, may I help you?