
* Images are for reference only
E37F421CPN392ME92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F421CPN392ME92U
- JLCPCB Part #
- C3814567
- Package
- Bolt,D76.2xL93mm
- Description
- -40℃~+85℃ 13.2A@120Hz 24mΩ@120Hz 31.8mm 3900uF 420V 5000hrs@85℃ 76.2mm 93mm ±20% Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.8195
200+
$24.6977
500+
$23.8297
1000+
$23.4013
Welcome back, may I help you?