
* Images are for reference only
E32D201HPN471TAA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D201HPN471TAA5U
- JLCPCB Part #
- C3814097
- Package
- Bolt,D34.93xL104.78mm
- Description
- -10%~+50% -40℃~+105℃ 104.78mm 12.7mm 2000hrs@105℃ 200V 34.93mm 470uF 螺栓,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0316
200+
$8.1396
500+
$7.8540
1000+
$7.7120
Related Products

CG451T200R4C
Cornell Dubilier Electronics
$29.0437

CGS251T450R4C
Cornell Dubilier Electronics
$51.2533

CGS253U016R4C
Cornell Dubilier Electronics
$27.1621

CGS402U100R4C
Cornell Dubilier Electronics
$25.5500

CGS144U6R3R4C
Cornell Dubilier Electronics
$30.8220

CG202U050R4C
Cornell Dubilier Electronics
$20.5104
Welcome back, may I help you?