This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37X351CPN332MDA5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37X351CPN332MDA5U
JLCPCB Part #
C3814074
Package
Bolt,D63.5xL106mm
Description
-40℃~+85℃ 106mm 11.1A@120Hz 15000hrs@85℃ 28.6mm 31mΩ@120Hz 3300uF 350V 63.5mm ±20% 螺栓,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.8784
200+ $22.3997
500+ $21.6113
1000+ $21.2234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons