
* Images are for reference only
EKMT451VSN561MA50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMT451VSN561MA50S
- JLCPCB Part #
- C1621923
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 10mm 2.85A@120Hz 3000hrs@105℃ 35mm 450V 50mm 560uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5113
200+
$4.0678
500+
$3.9247
1000+
$3.8539