
* Images are for reference only
E32D500HPN103UDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D500HPN103UDA5U
- JLCPCB Part #
- C3813992
- Package
- Bolt,D63.5xL104.78mm
- Description
- -10%~+75% -40℃~+105℃ 10000uF 104.78mm 2000hrs@105℃ 28.58mm 50V 63.5mm 螺栓,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0856
200+
$12.0300
500+
$11.6078
1000+
$11.3990
Related Products

E32D500HPN103MCA5U
NCC(Nippon Chemi-Con)
$20.2517

E32D500HPN104MDA5U
NCC(Nippon Chemi-Con)
$47.1838

E32D500HPN103QCA5U
NCC(Nippon Chemi-Con)
$20.9597

CGS322T350W4C
Cornell Dubilier Electronics
$113.4505

CG252U150W4C
Cornell Dubilier Electronics
$46.4421

CGS602T250W4C
Cornell Dubilier Electronics
$96.1160
Welcome back, may I help you?