This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH401GDA6R8MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH401GDA6R8MLH0S
JLCPCB Part #
C2166929
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 16.5mm 16mm 180mA@100kHz 2000hrs@125℃ 400V 6.8uF ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2429
200+ $0.8692
500+ $0.8387
1000+ $0.8226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons