
* Images are for reference only
E37F501CPN222MDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F501CPN222MDA5U
- JLCPCB Part #
- C3813858
- Package
- Bolt,D63.5xL106mm
- Description
- -40℃~+85℃ 106mm 2200uF 28.6mm 43mΩ@120Hz 5000hrs@85℃ 500V 63.5mm 9.4A@120Hz ±20% 螺栓,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.4611
200+
$21.8497
500+
$21.0830
1000+
$20.7028
Related Products
Welcome back, may I help you?