
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D8xL6.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 1000hrs@125℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 35mΩ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 6.7mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 2.8A@100kHz | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APXH100ARA151MH70G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D8xL6.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 1000hrs@125℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 35mΩ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 6.7mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 2.8A@100kHz | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APXH100ARA151MH70G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APXH100ARA151MH70G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.