
* Images are for reference only
EGXE451ELL330MLN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXE451ELL330MLN3S
- JLCPCB Part #
- C711673
- Package
- Plugin,D16xL31.5mm
- Description
- -25℃~+125℃ 16mm 2000hrs@125℃ 203mA@120Hz 33uF 450V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5661
200+
$0.6062
500+
$0.5853
1000+
$0.5757
Welcome back, may I help you?