This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37X351HPN332MCD0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37X351HPN332MCD0U
JLCPCB Part #
C3813664
Package
Bolt,D50.8xL131mm
Description
-40℃~+85℃ 10.6A@120Hz 131mm 15000hrs@85℃ 22.2mm 31mΩ@120Hz 3300uF 350V 50.8mm ±20% 螺栓,D50.8xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.1769
200+ $17.8710
500+ $17.2426
1000+ $16.9317
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons