
* Images are for reference only
DCM662T400DG2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM662T400DG2B
- JLCPCB Part #
- C3813516
- Package
- Bolt,D76.2xL219.08mm
- Description
- -10%~+50% -40℃~+85℃ 2000hrs@85℃ 219.08mm 31.75mm 400V 6600uF 76.2mm Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.8224
200+
$50.2397
500+
$48.4742
1000+
$47.6020
Related Products

E32D401CPN103MEM9U
NCC(Nippon Chemi-Con)
$105.6578

E32D161HPN473MEM9U
NCC(Nippon Chemi-Con)
$92.1004

E32D350CPS564MEM9U
NCC(Nippon Chemi-Con)
$84.5679

CGS333U100X8L
Cornell Dubilier Electronics
$113.5885

CGS2043U025X8L
Cornell Dubilier Electronics
$105.0355

E32D161CPN473MEM9U
NCC(Nippon Chemi-Con)
$99.7489
Welcome back, may I help you?