
* Images are for reference only
E37L451CPN332MDD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L451CPN332MDD0U
- JLCPCB Part #
- C3813133
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 12.1A@120Hz 131mm 28.6mm 30mΩ@120Hz 3300uF 450V 63.5mm ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.9975
200+
$25.5405
500+
$24.6437
1000+
$24.2000
Welcome back, may I help you?