
* Images are for reference only
E37F501CPN562MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F501CPN562MEE3U
- JLCPCB Part #
- C3812740
- Package
- Bolt,D76.2xL144mm
- Description
- -40℃~+85℃ 144mm 17.1A@120Hz 20mΩ@120Hz 31.8mm 5000hrs@85℃ 500V 5600uF 76.2mm ±20% Bolt,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.5832
200+
$24.9927
500+
$24.1155
1000+
$23.6801
Related Products

E37X501CPN562MFE3U
NCC(Nippon Chemi-Con)
$128.8821

E37X351CPN822MEE3U
NCC(Nippon Chemi-Con)
$99.3410

E37L401CPN682MEE3U
NCC(Nippon Chemi-Con)
$80.5644

E37F401CPN822MEE3U
NCC(Nippon Chemi-Con)
$79.9699

E37F421CPN682MEE3U
NCC(Nippon Chemi-Con)
$76.3807

E37X451CPN562MEE3U
NCC(Nippon Chemi-Con)
$96.7045
Welcome back, may I help you?