This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37X401CPN682MEE3U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37X401CPN682MEE3U
JLCPCB Part #
C3812651
Package
Bolt,D76.2xL144mm
Description
-40℃~+85℃ 144mm 15000hrs@85℃ 17mΩ@120Hz 18.4A@120Hz 31.8mm 400V 6800uF 76.2mm ±20% 螺栓,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.0797
200+ $34.4739
500+ $33.2626
1000+ $32.6634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons