
* Images are for reference only
E37X351CPN822MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X351CPN822MEE3U
- JLCPCB Part #
- C3815340
- Package
- Bolt,D76.2xL144mm
- Description
- -40℃~+85℃ 144mm 15000hrs@85℃ 15mΩ@120Hz 19.8A@120Hz 31.8mm 350V 76.2mm 8200uF ±20% Bolt,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.4304
200+
$38.4796
500+
$37.1272
1000+
$36.4583
Related Products

E37F351CPN822MEE3U
NCC(Nippon Chemi-Con)
$79.1092

E37L351CPN822MEE3U
NCC(Nippon Chemi-Con)
$87.3843

E37X451CPN822MFE3U
NCC(Nippon Chemi-Con)
$137.2861

E37F451CPN682MEE3U
NCC(Nippon Chemi-Con)
$84.2888

E37F401CPN822MEE3U
NCC(Nippon Chemi-Con)
$80.0419

E37F421CPN682MEE3U
NCC(Nippon Chemi-Con)
$76.4494