
* Images are for reference only
E37L451CPN562MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L451CPN562MEE3U
- JLCPCB Part #
- C3814540
- Package
- Bolt,D76.2xL144mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 144mm 17.6A@120Hz 18mΩ@120Hz 31.8mm 450V 5600uF 76.2mm ±20% 螺栓,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4882
200+
$21.4744
500+
$20.7189
1000+
$20.3468
Related Products

E37X451CPN562MEE3U
NCC(Nippon Chemi-Con)
$96.9518

E37X421CPN562MEE3U
NCC(Nippon Chemi-Con)
$104.0889

E37L351CPN562MDE3U
NCC(Nippon Chemi-Con)
$66.6216

E37X501CPN392MEE3U
NCC(Nippon Chemi-Con)
$97.2497

E37X351CPN822MEE3U
NCC(Nippon Chemi-Con)
$99.5950

E37L401CPN682MEE3U
NCC(Nippon Chemi-Con)
$80.7703
Welcome back, may I help you?