* Images are for reference only
CGS893U063W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS893U063W5L
- JLCPCB Part #
- C3812603
- Package
- Bolt,D63.5xL142.88mm
- Description
- 63V 89000uF -10%~+75% 18A@120Hz 10mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS893U063W5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS893U063W5L technical specifications, attributes, and parameters.
CGS893U063W5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS893U063W5L datasheets or manufacturer documentation.
Datasheet: CGS893U063W5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA104M50B12T-F
Cornell Dubilier Electronics
$0.2115
-
THF107K020P1G
Cornell Dubilier Electronics
$47.1825
-
382LX682M200B082V
Cornell Dubilier Electronics
$29.1375
-
SCD684K162A3Z25-F
Cornell Dubilier Electronics
$21.081
-
CDV30FF431GO3F
Cornell Dubilier Electronics
$53.0085
-
MC12FA151F-TF
Cornell Dubilier Electronics
$6.5475