
* Images are for reference only
UNL10W25K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL10W25K-F
- JLCPCB Part #
- C3792387
- Package
- Plugin,P=12.7mm
- Description
- -55℃~+105℃ 1kV 25uF ±10% 插件,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.2284
200+
$22.9209
500+
$22.1152
1000+
$21.7172
Related Products
Welcome back, may I help you?